Analog Devices MAX314CSE+

Analog Switch Quad SPST 16-Pin SOIC N / IC SWITCH QUAD SPST 16SOIC
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX314CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+606%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX338ESE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 400 ohm, 4.5V to 30V, 4.5V to 20V, NSOIC, 16
Analog DevicesMAX338CSE+T
MAX338 Series 20 V 400 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N
Analog DevicesMAX338CSE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog DevicesAD694ARZ-REEL
AD694 Series 36 V 4 to 20 mA SMT Monolithic Current Transmitter - SOIC-16

Descriptions

Descriptions of Analog Devices MAX314CSE+ provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N / IC SWITCH QUAD SPST 16SOIC
SOIC-16 Analog Switches / Multiplexers ROHS
10Ω, Quad, SPST, CMOS Analog Switches
IC SW SPST-NO/NCX4 10OHM 16SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
4xSPST Analog Switch <10R SO16
IC, ANALOGUE SWITCH, QUAD SPST, SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX314CSE+.