What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX338ESE+

Analogue Multiplexer / Demultiplexer, 8: 1, 1, 400 ohm, 4.5V to 30V, 4.5V to 20V, NSOIC, 16
$ 11.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX338ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Augswan

ShanghaiCT

Inventory History

3 month trend:
-38.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX338CSE+T
MAX338 Series 20 V 400 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16N
Analog DevicesMAX338CSE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog DevicesMAX339CSE+
MAX339 Series 30 V 650 Ohm 4 Channel (2 x 8:1) Surface Mount Mux/Demux - SOIC-16
RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Analog DevicesADG439FBRZ-REEL
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX338ESE+ provided by its distributors.

Analogue Multiplexer / Demultiplexer, 8:1, 1, 400 ohm, 4.5V to 30V, 4.5V to 20V, NSOIC, 16
MAX338 Series 30 V 650 Ohm 8 Channel (1 x 8:1) Surface Mount Mux/Demux - SOIC-16
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MUX/DEMUX, 8X1, 400OHM, 16NSOIC; IC Interface Type: -; Interface Applications: -; Supply Voltage Min: -; Supply Voltage Max: -; Interface Case Style: -; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Analogue Multiplexer Case: NSOIC; Analogue Switch Case Style: NSOIC; Base Number: 338; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 400ohm; Operating Temperature Range: -40°C to +85°C; Supply Current: 50µA; Supply Voltage Range: 4.5V to 30V, ± 4.5V to ± 20V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX338ESE(+)
  • MAX338ESE+..