Analog Devices AD694ARZ-REEL

AD694 Series 36 V 4 to 20 mA SMT Monolithic Current Transmitter - SOIC-16
$ 14.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD694ARZ-REEL.

Farnell

Datasheet16 pages23 years ago
Datasheet17 pages23 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
-47.86%

CAD Models

Download Analog Devices AD694ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX354CWE+
MAX354 Series 36 V 350 Ohm 1 Channel (8 x 8:1) Surface Mount Mux/Demux - SOIC-16
Analog DevicesMAX4665ESE+
MAX4665 Series SPST 20V 4 Ohm Surface Mount Analog Switch - SOIC-16
Analog DevicesMAX313LESE+
MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - SOIC-16N
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD694ARZ-REEL provided by its distributors.

AD694 Series 36 V 4 to 20 mA SMT Monolithic Current Transmitter - SOIC-16
Sensor and Detector Interface 36V 23mA 16-Pin SOIC W T/R
Current Sense Amplifier, Current Transmitter, 1, 1.5 nA, SOIC, 16, -40 C, 85 C RoHS Compliant: Yes
Analog Devices AD694ARZ-REEL Interface IC current transmitter tape on reel
4-20mA Monolithic Current Transmitter
SP Amp INSTR Amp Single 36V 16-Pin SOIC W T/R
SOIC-16-300mil ADC/DAC - Specialized ROHS
AD694 150muV 23mA 80dB 1.3V/mus
IC, TRANSMITTER 4-20MA, SOIC16, 694; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 150µV; Slew Rate: -; Bandwidth: 300kHz; Supply Voltage Range: 4.5V to 36V; Amplifier Case Style: SOIC; No. of Pins: 16Pins; Amplifier Output: -; CMRR: 90dB; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD694 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifier Type: Current; Base Number: 694; Gain Bandwidth: 300kHz; IC Function: Transmitter; IC Temperature Range: Commercial; Input Bias Current: 1.5nA; Logic Function Number: 694; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Output Current Max: 20mA; Supply Voltage Max: 36V; Supply Voltage Min: 4.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD694ARZ-REEL .
  • AD694ARZ-REEL.
  • AD694ARZREEL