Analog Devices MAX3096EEE+

EAR99 MAX3096 Tube RS422RS485 interface transceiver 45mV 4mA 4.89mm 127ns
$ 6.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

element14

DigiKey

Inventory History

3 month trend:
+7.92%

CAD Models

Download Analog Devices MAX3096EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7317AEE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
Analog DevicesMAX9655AEE+
Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA
Analog DevicesADM3101EARQZ
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Analog DevicesADM3101EARQZ-REEL
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Analog DevicesMAX7315AEE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection

Descriptions

Descriptions of Analog Devices MAX3096EEE+ provided by its distributors.

EAR99 MAX3096 Tube RS422RS485 interface transceiver 45mV 4mA 4.89mm 127ns
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
RS422/RS485 RX, 10MBPS, 3.6V, QSOP-16; IC Type:RS422 / RS485 Receiver; No. of Receivers:4Receivers; No. of Transmitters:-; Communication Mode:-; Data Rate Max:10Mbps; Supply Voltage Min:3.135V; Supply Voltage Max:3.6V; Fail Safe:OpenRoHS Compliant: Yes
RS422/RS485 RX, 10MBPS, 3.6V, QSOP-16; Device Type: Receiver; IC Interface Type: RS422, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.6V; Driver Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3096; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated