Analog Devices MAX3093EESE+T

±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3093EESE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Analog DevicesMAX3094EESE
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING Receiver -40C~85C 696mW 10Mbps 111ns
Analog DevicesMAX3093ECSE+T
EAR99 MAX3093 Tape & Reel (TR) RS422RS485 interface driver 5V 3.5mA 9.9mm 98ns
Analog DevicesMAX3096CSE+
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N

Descriptions

Descriptions of Analog Devices MAX3093EESE+T provided by its distributors.

±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
MAX3093 Series 10 Mbps 5.25 V Surface Mount RS 485/422 Receiver - SOIC-16
EAR99 MAX3093 Tape & Reel (TR) RS422RS485 interface receiver 5V 3.5mA 9.9mm 98ns
Receivers 10Mbps 0/4 SOIC-16 RS-485/RS-422 ICs ROHS
Quad Receiver RS-422/RS-485 16-Pin SOIC N T/R
Low-Power, ESD-Protected, Pin-Compatible Upgrade to 34C86
Ciiva
IC RS485/422 RX 10MBPS 16-SOIC
LINE - RS232, RS422/485 RECEIVERS;
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3093EESE-T