Analog Devices MAX2900ETI+

Rf Transmitter Ask/bpsk/ook 4.5V 28-PIN TQFN Ep
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2900ETI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-22.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2900ETI+.

Related Parts

Texas InstrumentsCC1110F32RHHT
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN -40 to 85
Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC1111F32RSPR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Silicon LabSI4032-B1-FM
EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20

Descriptions

Descriptions of Analog Devices MAX2900ETI+ provided by its distributors.

RF Transmitter ASK/BPSK/OOK 4.5V 28-Pin TQFN EP
RF TRANSMITTER, 902-928MHZ, QFN-28; Frequency Min:902MHz; Frequency Max:928MHz; RF / IF Modulation:ASK, BPSK, FM, OOK; Data Rate:1.22Mbps; Transmitting Current:-; RF IC Case Style:QFN; No. of Pins:28Pins; Supply Voltage
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: VQCCN; Package Shape: SQUARE;
Rf Transmitter, 902-928Mhz, Qfn-28; Supply Voltage Min:2.7V; Supply Voltage Max:4.5V; Ic Case/Package:Qfn; No. Of Pins:28Pins; Frequency Response Rf Min:902Mhz; Frequency Response Rf Max:928Mhz; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2900ETI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated