Analog Devices MAX280EPA+

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N / IC FILTER LOWPASS 8-DIP
$ 14.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX280EPA+.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-55.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX281ACPA+
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
Analog DevicesMAX280CPA+
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
Analog DevicesMAX281BCPA+
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N Tube
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Texas InstrumentsLMC662CN
LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsLMC6032IN
CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP

Descriptions

Descriptions of Analog Devices MAX280EPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N / IC FILTER LOWPASS 8-DIP
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;
Lowpass Filter, 5Th, 20Khz, Dip-8; Ic Filter Type:Lowpass; Filter Order:5Th; No. Of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:16V; Filter Ic Case Style:Dip; No. Of Pins:8Pins; Cutoff Frequency:20Khz; Program Clock Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX280EPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated