Analog Devices MAX280CPA+

5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
$ 13.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX280CPA+.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-59.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX281ACPA+
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
Analog DevicesLTC1047CN8
LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors
Analog DevicesMXL1062CN8+
Tube MXL1062 Low Pass e3 interface filter -5V 4.572mm 5kHz 70C
Analog DevicesMAX281BEPA+
Tube MAX281 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 9.375mm 20kHz 85C
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
MicrochipTC1427VPA
Tube TC1427 Low-Side 2002 gate driver 35ns -40C~125C TA 1.2A 1.2A 730mW

Descriptions

Descriptions of Analog Devices MAX280CPA+ provided by its distributors.

5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;
Switch Cap Filter, Lowpass, 20Khz, Dip8; Ic Filter Type:Lowpass; Filter Order:5Th; No. Of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:16V; Filter Ic Case Style:Dip; No. Of Pins:8Pins; Cutoff Frequency:20Khz; Program Clockrohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX280CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated