Analog Devices MAX1978ETM+T

MAX1978 Series 5.5V ±3 A 2.105 W Integrated Temperature Controller - TQFN-48EP
$ 31.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1978ETM+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+283%

CAD Models

Download Analog Devices MAX1978ETM+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1978ETM+T.

Related Parts

Texas InstrumentsEMB1432QSQE/NOPB
14 Channel Battery Stack Module Analog Front End, qualified for AEC Q-100 48-WQFN -40 to 125
onsemiFDMF6820A
MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
onsemiFDMF6820C
Driver 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN T/R
STK5Q4U362J-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 600 V 10A, 38-PIN SPCM
Analog DevicesDS9034PCX+
Power Cap 34-Pin PowerCap Module Tube / PCM W/CRYSTAL NV SRAM SNAP-ON
STMicroelectronicsL9950XPTR
6A 7V 28V PWM SSOP-36 , 16mm*11.1mm*3.3mm

Descriptions

Descriptions of Analog Devices MAX1978ETM+T provided by its distributors.

MAX1978 Series 5.5V ±3 A 2.105 W Integrated Temperature Controller - TQFN-48EP
MAX1978 Tape & Reel (TR) Surface Mount Peltier Module Thermoelectric Cooler pmic power management device 3.3/5V -40C~85C
TEMPERATURE CTRL, PELTIER MODULE, TQFN48; IC Output Type: -; Sensing Accuracy Range: -; Sensing Temperature Min: -40°C; Sensing Temperature Max: 85°C; Sensor Case Style: TQFN; No. of Pins: 48Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1978ETM-T