onsemi STK5Q4U362J-E

STK5Q4U362J-E Motor Driver, 3-PHASE Brushless DC Motor, 600 V 10A, 38-PIN Spcm
$ 7.734
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK5Q4U362J-E.

IHS

Datasheet16 pages4 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi STK5Q4U362J-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-10-29
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-07-05
LTD Date2022-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMC33931VW
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-8, HSOP 44, Rail

Descriptions

Descriptions of onsemi STK5Q4U362J-E provided by its distributors.

STK5Q4U362J-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 600 V 10A, 38-PIN SPCM
ON SEMICONDUCTOR STK5Q4U362J-E MOTOR DRIVER, 3P AC, 10A, MODULE
STK5Q4 Series 10 A 1|20 kHz Through Hole Integrated Power Module - SPCM24
Intelligent Power Module (IPM), 600 V, 10 A
400V(Max) (3) IGBT 12.5V 17.5V Logic SPCM-24 30.1mm*18.7mm*4.8mm
Current Limiting UVLO ACTIVE NOT REC (Last Updated: 4days ago) Lead Free Tube bridge driver 10A 600V 4.8mm 20kHz
IC SWITCH SPDT X 1 23OHM 10TSSOP
IPM IGBT 600V 10A 24-Pin SPCM Tube
Motor Driver, 3P Ac, 10A, Module; Motor Type:Three Phase Ac; No. Of Outputs:1Outputs; Output Current:10A; Output Voltage:-; Driver Case Style:Module; No. Of Pins:38Pins; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V; Operating Rohs Compliant: Yes |Onsemi STK5Q4U362J-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK5Q4U362JE