Analog Devices DS9034PCX+

Power Cap 34-Pin PowerCap Module Tube / PCM W/CRYSTAL NV SRAM SNAP-ON
$ 9.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS9034PCX+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

Farnell

iiiC

Inventory History

3 month trend:
-16.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCD74120RVFR
14 V, 25 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125

Descriptions

Descriptions of Analog Devices DS9034PCX+ provided by its distributors.

Power Cap 34-Pin PowerCap Module Tube / PCM W/CRYSTAL NV SRAM SNAP-ON
Power Supply IC; Output Voltage Max:3V; Termination Type:SMD; Package/Case:PowerCap; Output Voltage:3V ;RoHS Compliant: Yes
Supply Voltage Max. V = 3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCM / Pins = 34 / Mounting Type = Press-Fit

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9034-PCX+
  • DS9034PCX+.