STMicroelectronics L9950XPTR

6A DC motor 7V 28V PWM SSOP-36 base mount,SMD mount,glue mount 16mm*11.1mm*3.3mm
$ 4.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9950XPTR.

HQonline

Datasheet39 pages13 years ago

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics L9950XPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL9950
L9950 Tube Surface Mount Automotive pmic power management device 15.9mm 58/16V -40C~150C 7mA
onsemiFDMF6823B
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drive ICs ROHS
onsemiFDMF6820A
MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
onsemiFDMF6823C
Driver 1-OUT High Side/Low Side 40-Pin PQFN EP T/R / MODULE DRMOS 50A 40-PQFN
Texas InstrumentsUCD74120RVFT
14 V, 25 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125
Texas InstrumentsUCD74120RVFR
14 V, 25 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125

Descriptions

Descriptions of STMicroelectronics L9950XPTR provided by its distributors.

6A DC motor 7V 28V PWM SSOP-36 base mount,SMD mount,glue mount 16mm*11.1mm*3.3mm
Motor Controllers/Drivers DOOR ACTUATOR DRIVER
Door Ic |Stmicroelectronics L9950XPTR
Professional Power Management (PMIC)
Door Module Driver, 10A, PDSO36
BRUSH DC MOTOR CONTROLLER 10 A PDSO36
IC DOOR ACTUATOR DVR POWERSSO-36
PSSO36 FRONT DOOR ACTUATOR T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics