onsemi FDMF6820C

Driver 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN T/R
$ 1.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF6820C.

IHS

Datasheet20 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.17%

CAD Models

Download onsemi FDMF6820C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-01-13
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDMF6823C
Driver 1-OUT High Side/Low Side 40-Pin PQFN EP T/R / MODULE DRMOS 50A 40-PQFN
onsemiFDMF6833C
EXTRA-SMALL, HIGH-PERFORMANCE, HIGH-FREQUENCY DRMOS MODULE Half Bridge Based MOSFET Driver
onsemiFDMF6820A
MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
onsemiFDMF6820B
MODULE DRMOS 55A 40-PQFN / New Products, Tips and Tools for Power and Mobile Applications
onsemiFDMF6823B
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drive ICs ROHS

Descriptions

Descriptions of onsemi FDMF6820C provided by its distributors.

Driver 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN T/R
Extra-Small, High-Performance, High-Frequency DrMOS Module
Gate Drivers Xtra Small, Hi Perf Hi Freq DrMOS Module
PQFN-40(6x6) Intelligent Power Modules (IPM) ROHS
Half Bridge Based MOSFET Driver, 50A, PQCC40
IC HALF BRIDGE DRIVER 50A 40PQFN
Over Temperature ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) Adjustable bridge driver 50A 5.5V 1.05mm 10ns
DRMOS, MODULE, 50A, 40PQFN; Device Type:MOSFET; Module Configuration:High and Low Side; Supply Voltage Min:3V; Supply Voltage Max:16V; Driver Case Style:PQFN; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:3V to 16V
The XS™ DrMOS family is Fairchild’s next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, high-frequency, synchronous buck DC-DC applications. The FDMF6820C integrates a driver IC, two power MOSFETs, and a bootstrap Schottky diode into a thermally enhanced, ultra-compact 6x6mm package.With an integrated approach, the complete switching power stage is optimized with regard to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). XS™ DrMOS uses Fairchild's high-performance PowerTrench® MOSFET technology, which dramatically reduces switch ringing, eliminating the need for snubber circuit in most buck converter applications.A driver IC with reduced dead times and propagation delays further enhances the performance. A thermal warning function warns of a potential over-temperature situation. The FDMF6820A also incorporates a Skip Mode (SMOD#) for improved light-load efficiency. The FDMF6820C also provides a 3-state 3.3V PWM input for compatibility with a wide range of PWM controllers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd