Analog Devices MAX19505ETM+T

8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel
$ 6.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX19505ETM+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX19505ETM+T.

Related Parts

RenesasHI5662/6IN
ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PQFP44
Analog DevicesMAX1002CAX
Analog to Digital Converter 2-CH Flash 60Msps 6-Bit Parallel 36-Pin SSOP
Texas InstrumentsTHS1060CPHP
10 Bit, 60 MSPS ADC Diff. Input/Clock, Best in Industry ENOB over full temp range 48-HTQFP 0 to 70
Texas InstrumentsADC12662CIV
J BEND QUAD CMOS Analog Digital Analog to Digital Converter 0.0366% 70C 5.05V 0.66mus
Analog DevicesAD9288BST-80
DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
NXP SemiconductorsADC1010S065HN/C1,5
A/D Converter, 10-Bit, 1 Func, 1 Channel, PQCC40

Descriptions

Descriptions of Analog Devices MAX19505ETM+T provided by its distributors.

8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel
Ciiva
ADC Dual Pipelined 65Msps 8-bit Parallel 48-Pin TQFN EP T/R
8Bit 65MHz Parallel TQFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
A/D CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX19505ETMT