Analog Devices AD9288BST-80

Dual 1-CH 8-BIT Proprietary Method Adc Parallel Access PQFP48
$ 8.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9288BST-80.

DigiKey

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9288BST-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.47
$ 11.08
$ 11.08
Stock
163,493
300,857
300,857
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
8
8
8
Sampling Rate
80 Msps
40 Msps
40 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
1.5 LSB
1.5 LSB
Number of A/D Converters
-
2
2
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Analog DevicesAD9218BSTZ-65
2-Channel Dual ADC Pipelined 65Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9200JSTZ
ADC Single Pipelined 20Msps 10-bit Parallel 48-Pin LQFP
Analog DevicesAD9200KST
ADC Single Pipelined 20Msps 10-bit Parallel 48-Pin LQFP

Descriptions

Descriptions of Analog Devices AD9288BST-80 provided by its distributors.

DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
ADC Dual Pipelined 80MSPS 8-Bit Parallel 48-Pin LQFP
GULL WING QUAD Not Qualified CMOS Analog to Digital Converter -40C 3V 80Msps 7mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9288 BST-80
  • AD9288 BST80
  • AD9288-BST-80