Renesas HI5662/6IN

ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PQFP44
$ 6.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5662/6IN.

Integrated Device Technology

Datasheet15 pages26 years ago
Datasheet15 pages26 years ago

IHS

Renesas

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5662/6IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2018-03-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX19505ETM+
8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel
Analog DevicesMAX19505ETM+T
8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel
Analog DevicesMAX1002CAX
Analog to Digital Converter 2-CH Flash 60Msps 6-Bit Parallel 36-Pin SSOP
Texas InstrumentsADC12662CIV
J BEND QUAD CMOS Analog Digital Analog to Digital Converter 0.0366% 70C 5.05V 0.66mus
Analog DevicesAD9215BCPZ-65
10-BIT, 65 MSPS 3V A/D CONVERTER ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
Texas InstrumentsTHS1060CPHP
10 Bit, 60 MSPS ADC Diff. Input/Clock, Best in Industry ENOB over full temp range 48-HTQFP 0 to 70

Descriptions

Descriptions of Renesas HI5662/6IN provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PQFP44
Dual 8-Bit, 60 MSPS A/D Converter with Internal Voltage Reference
2-Channel Dual ADC Pipelined 60Msps 8-bit Parallel 44-Pin MQFP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:60MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Parallel, CMOS / TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI5662-6IN
  • HI56626IN