Texas Instruments ADC12662CIV

J BEND QUAD CMOS Analog Digital Analog to Digital Converter 0.0366% 70C 5.05V 0.66mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12662CIV.

DigiKey

Datasheet23 pages0 years ago

Related Parts

RenesasHI5662/6IN
ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PQFP44
Analog DevicesMAX19505ETM+
8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel
Analog DevicesAD9288BSTZ-40
ADC, 8-BIT, 40MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Analog DevicesAD9288BSTZRL-40
2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP T/R
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48
Analog DevicesMAX19505ETM+T
8-Bit, 65Msps Dual-Channel ADC Provides 49.8dBFS SNR and 69dBc SFDR at 43mW per Channel

Descriptions

Descriptions of Texas Instruments ADC12662CIV provided by its distributors.

J BEND QUAD CMOS Analog Digital Analog to Digital Converter 0.0366% 70C 5.05V 0.66mus
ADC Single Flash 12-Bit Parallel 44-Pin PLCC
FLASH METHOD, 12-BIT ADC, 2-CHAN
12-Bit, 1.5 MHz, 200 mW A/D Converter with Input Multiplexer and Sample/Hold / 2-Channel Single ADC Pipelined 1.5Msps 12-bit Parallel 44-Pin PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12662CIV.