Analog Devices MAX1771CSA+

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2 V-16.5 Vin, 2V-12Vout, 2Aout, SOIC-8
$ 3.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1771CSA+.

Ciiva

Datasheet16 pages23 years ago

Analog Devices

TME

Newark

ShanghaiCT

Inventory History

3 month trend:
+62.39%

CAD Models

Download Analog Devices MAX1771CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1771CSA+.

Related Parts

Analog DevicesMAX608ESA+
Boost No Up~300KHz Transistor Driver 1 3V~16.5V,5V 3V 16.5V 1.8V SOIC-8 5mm*4mm*1.75mm
Texas InstrumentsLM2672MX-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX750AESA+
MAX750 Tube Matte Tin (Sn) Active DC to DC switching regulator 11V 4mm 450mA 170kHz
Analog DevicesMAX750ACSA
IC REG BUCK ADJ 450MA 8SOIC

Descriptions

Descriptions of Analog Devices MAX1771CSA+ provided by its distributors.

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2 V-16.5 Vin, 2V-12Vout, 2Aout, SOIC-8
MAX1771 Series 16.5 V 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Step-Up DC-DC Controller, 2.0-16.5 Vin,12 V or Adj. Vout, 0 to 70 C, SOIC8
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
CONTROLLER, STEP UP DC DC, 12V, 1771; Topology: Boost (Step Up); Input Voltage Min: 2V; Input Voltage Max: 16.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 2V; Output Voltage Max: 12V; Switching Frequency: 300kHz; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Adjustable Output Voltage Min: 2V; Base Number: 1771; Controller IC Case Style: SOIC; Frequency: 300kHz; IC Generic Number: 1771; IC Temperature Range: Commercial; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Current Max: 2A; Output Voltage: 100V; Primary Input Voltage: 16.5V; Supply Voltage Max: 16.5V; Supply Voltage Min: 2V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Up (Boost)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1771CSA+.