Analog Devices MAX608ESA+

1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX608ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-6.35%

CAD Models

Download Analog Devices MAX608ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX608ESA+.

Related Parts

Analog DevicesMAX1771CSA+
DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2 V-16.5 Vin, 2V-12Vout, 2Aout, SOIC-8
Texas InstrumentsLM2672M-3.3
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Analog DevicesMAX750AESA+
MAX750 Tube Matte Tin (Sn) Active DC to DC switching regulator 11V 4mm 450mA 170kHz
Analog DevicesMAX750ACSA
Buck No 170KHz Adjustable 1 11V 1.22V 11V 4V SOIC-8 SMD mount

Descriptions

Descriptions of Analog Devices MAX608ESA+ provided by its distributors.

1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
Boost Converter Driver, 3V~16.5V In, 5V/3V/16.5V/1.8V Out, 300kHz, SOIC-8, SMD, 5mm × 4mm × 1.75mm
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CTRL, BOOST, 300KHZ, SOIC-8; Control Mode:Current Mode Control; Supply Voltage Min:1.8V; Supply Voltage Max:16.5V; No. of Outputs:1Outputs; Duty Cycle (%):-; IC Case / Package:NSOIC; No. of Pins:8Pins; Topology:Boost (Step Up) RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX608ESA+.
  • MAX608ESA+..