Texas Instruments LM2672MX-5.0/NOPB

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2672MX-5.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

element14

element14 APAC

Newark

Inventory History

3 month trend:
+78.43%

CAD Models

Download Texas Instruments LM2672MX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2672MX-5.0/NOPB.

Related Parts

Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675M-5.0
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX608ESA
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 10W -40C~85C TA Up to 300kHz 5V

Descriptions

Descriptions of Texas Instruments LM2672MX-5.0/NOPB provided by its distributors.

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8
2.2 A SWITCHING REGULATOR 275 kHz SWITCHING FREQ-MAX PDSO8
DC DC Converters; LM2672MX-5.0/NOPB; TEXAS INSTRUMENTS; 8; Buck; 1; 3.91 mm
LM2672 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3.91mm 1A 260kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.015%; Switching Frequency Max:260kHz; Supply Voltage Min:6.5V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, 8-SOIC; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Surface Mount
DC/DC CONV, BUCK, 400KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 6.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 1A; Tension de sort

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2672MX-5.0 NOPB
  • LM2672MX-5.0/NOPB .
  • LM2672MX-5.0/NOPB.
  • LM2672MX-5.0NOPB
  • LM2672MX5.0/NOPB
  • LM2672MX5.0NOPB