Analog Devices MAX1847EEE+

MAX1847 Series 16.5V 500 kHz High-Efficiency PWM Inverting Controller - QSOP-16
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1847EEE+.

element14 APAC

Datasheet20 pages9 years ago
Datasheet20 pages12 years ago

Analog Devices

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-17.69%

CAD Models

Download Analog Devices MAX1847EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Related Parts

Analog DevicesMAX1685EEE+
MAX1685 Series 14V 600 kHz Buck Surface Mount Switching Regulator - QSOP-16
Analog DevicesMAX1842EEE+
1A/2.7A, 1MHz, Step-Down Regulators with Synchronous Rectification and Internal Switches
Analog DevicesMAX618EEE+
MAX618 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.99mm 1.4A Switch 250kHz
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1847EEE+ provided by its distributors.

MAX1847 Series 16.5V 500 kHz High-Efficiency PWM Inverting Controller - QSOP-16
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
CONTROLLER, PWM, HIGH EFFICIENCY; Topology: Flyback; Input Voltage Min: 3V; Input Voltage Max: 16.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QSOP; No. of Pins: 16Pins; Output Current: 5A; Output Voltage Min: -500V; Output Voltage Max: -200V; Switching Frequency: 500kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1847; Controller IC Case Style: QSOP; Controller Type: PWM; Frequency: 500kHz; IC Temperature Range: Industrial; Input Voltage: 16.5V; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: -200V; Primary Input Voltage: 16.5V; Supply Voltage Max: 16.5V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1847EEE+.
  • MAX1847EEE+..