Analog Devices MAX1847EEE+T

500kHz 3V~16.5V Buck-boost type 1 SSOP-16-150mil-0.635mm DC-DC Controllers ROHS
$ 5.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1847EEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-6.11%

CAD Models

Download Analog Devices MAX1847EEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1685EEE+
MAX1685 Series 14V 600 kHz Buck Surface Mount Switching Regulator - QSOP-16
Analog DevicesMAX1842EEE+
MAX1842 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.99mm 1A 1MHz
Analog DevicesMAX1684EEE+
Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1847EEE+T provided by its distributors.

500kHz 3V~16.5V Buck-boost type 1 SSOP-16-150mil-0.635mm DC-DC Controllers ROHS
High-Efficiency, Current-Mode, Inverting PWM Controller
MAX1847 Flyback Tape & Reel (TR) e3 DC to DC switching controller 4.89mm -2V 100kHz~500kHz -40C~85C TA
SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO16
POWER SUPPLY SWITCHING REGULATOR INVERT
Flyback No 100KHz~500KHz Transistor Driver 1 -200V -200V 16.5V 3V QSOP-16
Conv DC-DC Single Inv 3V to 16.5V 16-Pin QSOP T/R
Current Mode PWM Controller 100kHz to 500kHz 16-Pin QSOP T/R
Pwm Controller, 500Khz, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1847EEE+T
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG CTRLR FLYBK INV CM 16QSOP
控制器, PWM, 500KHZ, -40 至 85度 C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1847EEE-T