Analog Devices MAX16913AGEE/V+

Maxim Integrated Products MAX16913AGEE/V+ Amp, Crnt Sns, Remote Antenn, 16QSOP
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16913AGEE/V+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-33.95%

CAD Models

Download Analog Devices MAX16913AGEE/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16913AGEE/V+.

Related Parts

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX31760AEE+
3V~3.6V SSOP-16-150mil-0.635mm Motor Driver ICs ROHS
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 2.5Cel RECTANGULAR SURFACE MOUNT
MicrochipMIC2569YQS
MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16
Analog DevicesMAX6643LBBAEE+
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX16913AGEE/V+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX16913AGEE/V+ AMP, CRNT SNS, REMOTE ANTENN, 16QSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
AMP, CRNT SNS, REMOTE ANTENN, 16QSOP; No. of Amplifiers:1 Amplifier; Input Bias Current:-; Amplifier Case Style:QSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Bandwidth:-; Supply Voltage Min:5V; Supply Voltage Max:18V; Input Offset Voltage:-; CMRR:-; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Gain dB Max:13dB; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +105°C; Output Current Per Channel:340mA; Supply Current:600µA; Supply Voltage Range:5V to 18V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16913AGEE/V+.
  • MAX16913AGEEV+