Analog Devices MAX13082EEPA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/422 8-DIP
$ 5.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13082EEPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65HVD05P
EAR99 65HVD05 Tube SIGNALING RATE UPTO 40MBPS interface driver 5V -100mA 440.012948mg 6.5ns
Texas InstrumentsSN65HVD06P
EAR99 65HVD06 Tube RS422RS485 interface transceiver 5V 15mA 440.409842mg 70ns
Analog DevicesMAX13085EEPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
MaxLinearSP483ECP-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8

Descriptions

Descriptions of Analog Devices MAX13082EEPA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/422 8-DIP
+5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485 Transceivers
EAR99 MAX13082E Tube RS422RS485 interface receiver 5V 1.8mA 9.375mm 200ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
RS422/RS485 TXRX, 250KBPS, 5.5V, DIP-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:D
Rs422/Rs485 Txrx, 250Kbps, 5.5V, Dip-8; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13082EEPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13082EEPA+.