Texas Instruments SN65HVD05P

High-Output S-485 Transceiver 8-PDIP -40 to 85
$ 4.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD05P.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages22 years ago

Mouser

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments SN65HVD05P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.513
$ 3.726
$ 3.726
Stock
312,550
417,981
417,981
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
40 Mbps
35 Mbps
35 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD05P.

Related Parts

Texas InstrumentsSN65HVD06P
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Texas InstrumentsSN65LBC176AP
Differential Bus Transceivers 8-PDIP -40 to 85
Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM1485JNZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of Texas Instruments SN65HVD05P provided by its distributors.

High-Output S-485 Transceiver 8-PDIP -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
RS-485 Interface ICs High-Output RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
TRANSCEIVER RS-485, 65HVD05, PDIP8
Transceiver IC; Transceiver Type:RS485; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Features:High-Output RS-485 Transceiver; IC Generic Number:; No. of Drivers:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.