MaxLinear SP483ECP-L

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP483ECP-L.

element14 APAC

Datasheet12 pages14 years ago

IHS

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP483ECP-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
MaxLinearSP485RCP-L
SP485R Series 5 Mbps 5.25 V Half-Duplex Through Hole RS 485 Transceiver - PDIP-8
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
MaxLinearSP485REP-L
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
Texas InstrumentsSN65LBC176P
Differential Bus Transceiver 8-PDIP -40 to 85

Descriptions

Descriptions of MaxLinear SP483ECP-L provided by its distributors.

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8
EXAR SP483ECP-L, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN PDIP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:250Kbps; Supply Current:900µA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
TRANSCEIVER RS-485, DIP8, 5V, 483; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP483; Base Number:483; Data Rate:250Kbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-485; Logic Function Number:483; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:500mW; Supply Current:900µA; Supply Voltage:5V; Supply Voltage Range:4.75V to 5.25V; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar