Analog Devices MAX13036ATI+

MAX13036 Series 6 to 26 V SMT Contact Monitor and Level Shifter - TQFN-28
$ 5.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13036ATI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Inventory History

3 month trend:
+70.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX13036ATI+.

Related Parts

MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
Texas InstrumentsDIR9001PW
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
Texas InstrumentsSN65HVS882PWP
34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX13036ATI+ provided by its distributors.

MAX13036 Series 6 to 26 V SMT Contact Monitor and Level Shifter - TQFN-28
TQFN-28-EP(5x5) Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 28TQFN
Automotive Contact Monitor 28-Pin TQFN EP
SPECIALTY INTERFACE CIRCUIT QCC28
IC CONTACT MONITOR AUTO 28-TQFN
TQFN AUTOMOTIVE CONTACT MONITO
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated