Texas Instruments SN65HVS882PWP

Serial 1 8 10V 34V Serial 1Mbps HTSSOP-28 SMD 9.7mm × 4.4mm × 1.2mm
$ 3.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVS882PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Verical

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-3.56%

CAD Models

Download Texas Instruments SN65HVS882PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 2.56
Stock
400,286
211,785
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Logic Function
-
-
Interface
SPI
SPI
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
10 V
10 V
Max Supply Voltage
34 V
34 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV8811PWP
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V 32-Pin HTSSOP EP T/R
HTSSOP-24 Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments SN65HVS882PWP provided by its distributors.

Serial 1 8 10V 34V Serial 1Mbps HTSSOP-28 SMD 9.7mm × 4.4mm × 1.2mm
SERIALIZER, 100MHZ, 1MBPS, HTSSOP-28; Fonction SERDES: Sérialiseur; Taux de transfert: 1Mbps; Type d'entrée CI: Numérique; Type de sortie CI: Série; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension, a
Serializer, 100Mhz, 1Mbps, Htssop-28; Serdes Function:Serialiser; Data Rate:1Mbps; Ic Input Type:Digital; Ic Output Type:Serial; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:10V; Supply Voltage Max:34V; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVS882PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVS882PWP .