Texas Instruments DIR9001PW

96kHz Digital Audio Receiver 28-TSSOP -40 to 85
$ 3.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIR9001PW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages19 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments DIR9001PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.255
$ 2.629
$ 2.629
Stock
456,326
391,580
391,580
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
24
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIR9001PW.

Related Parts

Analog DevicesADM3311EARU-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Texas InstrumentsSN65LVDT352PWR
Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Texas InstrumentsSN65LVDT352PW
Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Texas InstrumentsSN65LVDS352PW
Quad LVDS receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DIR9001PW provided by its distributors.

96kHz Digital Audio Receiver 28-TSSOP -40 to 85
IC, DGTL AUDIO IR RCVR, 3.6V, 28TSSOP; Type d'interface CI: Série; Applications d'interface: Récepteurs AV / DVD, Amplificateurs AV, Système audio automobile ou mobile, TV numériques; Tension, alimentation min.: 2.7V; Tensi
Ic, Dgtl Audio Ir Rcvr, 3.6V, 28Tssop; Ic Interface Type:Serial; Interface Applications:Av/Dvd Receivers, Av Amplifiers, Car Or Mobile Audio System, Digital Tv S; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Interface Case Rohs Compliant: Yes |TEXAS INSTRUMENTS DIR9001PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DIR9001PW.
  • DIR9001PW..