Microchip MCP23S17-E/SP

MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S17-E/SP.

Electro Sonic

Datasheet42 pages10 years ago

LKR

Microchip

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.98%

CAD Models

Download Microchip MCP23S17-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTPL9201N
8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125
Texas InstrumentsSN75161BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Texas InstrumentsSN75160BN
Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
RenesasICL3225CPZ
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown

Descriptions

Descriptions of Microchip MCP23S17-E/SP provided by its distributors.

MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
Microchip 16passagewayI/Oextender, SPIinterface, PDIPencapsulation, Through hole mounting
Interface – I/O expanders; MICROCHIP; MCP23S17-E/SP; SPI; Lead Free; 16; PDIP
IC, 16BIT I/O EXPANDER, SPI, 23S17; Chip Configuration: 16bit; Bus Frequency: 10MHz; IC Interface Type: Serial, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 28Pins; No. of I/O
I/O Expander, 16 Bit, 10Mhz, Dip-28; No. Of Bits:16Bit; Interfaces:Serial, Spi; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Dip; No. Of Pins:28Pins; No. Of I/O S:16I/O S; Operating Temperature Min:-40°C; Msl:-Rohs Compliant: Yes |Microchip Technology MCP23S17-E/SP
Number of I/Os = 16 / Chip Configuration bit = 16 / Clock Frequency Max. MHz = 10 / Interfaces = SPI / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SPDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 33.02 / Width mm = 7.62 / Height mm = 1.27

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S17-E/SP.
  • MCP23S17-ESP
  • MCP23S17E/SP
  • MCP23S17ESP