Analog Devices MAX11410ATI+

ADC Single Delta-Sigma 1.9ksps 24-Bit DSP/Serial/SPI/QSPI/Microwire 28-Pin TQFN Tube
$ 8.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11410ATI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-2.19%

CAD Models

Download Analog Devices MAX11410ATI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11410ATI+.

Related Parts

Analog DevicesAD7718BRUZ
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7718BRZ
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD7718BRUZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1248IPWR
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
Texas InstrumentsADS1248IPW
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
Texas InstrumentsADS1247IPW
3-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX11410ATI+ provided by its distributors.

ADC Single Delta-Sigma 1.9ksps 24-Bit DSP/Serial/SPI/QSPI/Microwire 28-Pin TQFN Tube
Avnet Japan
24-Bit Multi-Channel Low-Power 1.9ksps Delta-Sigma ADC with PGA
ADC, Delta-Sigma, 24-Bit, 1 Func, 9 Channel, Serial Access, BICMOS
Low-Power, High-Precision ADC with Integrated Features for Accurate Sensing
Ciiva
IC ADC 24BIT SIGMA-DELTA 28TQFN / 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 28-TQFN (4x4)
28-WFQFN Exposed Pad MAX11410 PGA Tube analog digital converter 4mm 1.9ksps 6Weeks -0.75V
ADC, 24BIT, 1.9KSPS, TQFN-28; Resolution (Bits): 24bit; Sampling Rate: 1.9kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Microwire, QSPI, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; ADC / DAC Case Style: TQFN; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Quad 8-Bit Flash ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated