Analog Devices AD7718BRZ

10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W Tube
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7718BRZ.

Augswan

Datasheet44 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-9.25%

CAD Models

Download Analog Devices AD7718BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.79
$ 9.79
$ 9.79
Stock
156,739
213,947
213,947
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
1.365 ksps
1.365 ksps
1.365 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7718BRZ.

Related Parts

Analog DevicesAD7718BR
ADC Single Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W
Analog DevicesAD7714YRZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714YRZ-REEL
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R
Texas InstrumentsTLC3548CDW
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Analog DevicesMAX132CWG+
MAX132 Series 5.5 V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Cirrus LogicCS5361-KSZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24

Descriptions

Descriptions of Analog Devices AD7718BRZ provided by its distributors.

10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 10 Channel, Serial Access, CMOS, PDSO28
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
ANALOG DEVICES AD7718BRZAnalogue to Digital Converter, 24 bit, 105 SPS, Single, 2.7 V, 5.25 V, SOIC
28-SOIC (0.295 7.50mm Width) AD7718 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2.35mm 1.365ksps 8.75mW 8Weeks
Adc, 24-Bit, Soic-28, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices, Inc. AD7718BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated