Analog Devices MAX110BCWE+

2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W / IC ADC SERIAL 2CH 14BIT 16-SOIC
$ 16.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX110BCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-11.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX110BCWE+.

Related Parts

Analog DevicesMAX111BEWE+
ADC Single Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W
Analog DevicesAD7715ARZ-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Texas InstrumentsADS8513IDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Analog DevicesAD7715ARZ-5REEL
Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Texas InstrumentsADS8512IBDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX110BCWE+ provided by its distributors.

2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W / IC ADC SERIAL 2CH 14BIT 16-SOIC
5V 50sps 14bit 2 14 SPI Differential ¡À5V Sigma-Delta SOIC-16 2.35mm
Low-Cost, 2-Channel, ±14-Bit Serial ADCs
IC, ADC, 14BIT, 50SPS, SOIC-16; RESOLUTI; Resolution (Bits):14bit; Sampling Rate:50MSPS; Input Channel
ADC, DELTA-SIGMA; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 2-Ch, Sigma-Delta, 14Bit, Wsoic-16; Resolution (Bits):14Bit; Sampling Rate:50Sps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX110BCWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX110BCWE+.