Texas Instruments ADS8512IBDW

1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
$ 8.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8512IBDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Verical

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments ADS8512IBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.164
$ 9.09
Stock
165,055
159,850
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8512IDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Texas InstrumentsTLC1542CDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS8512IBDW provided by its distributors.

1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
12-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Serial Interface 16-SOIC -40 to 85
5V 74dB 40Ksps 12bit 1 12 SPI Single-Ended 5V SAR SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
12-Bit 40kSPS ADC, SPI, 5V, 0.5LSB INL/DNL, SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.