Analog Devices MAX111BEWE+

ADC Single Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W
$ 17.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX111BEWE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX111BEWE+.

Related Parts

Analog DevicesMAX110BCWE+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W / IC ADC SERIAL 2CH 14BIT 16-SOIC
Analog DevicesMAX110ACWE+
ADC Single Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W
Analog DevicesMAX110BEWE+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W / IC ADC 14BIT 2CH 16-SOIC
Analog DevicesAD7715ARZ-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7400YRWZ
1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7705BRZ
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX111BEWE+ provided by its distributors.

ADC Single Delta-Sigma 50sps 14-bit Serial 16-Pin SOIC W
ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
5V 50sps 14bit 2 14 SPI Differential 5V Sigma-Delta SOIC-16 2.35mm
Low-Cost, 2-Channel, ±14-Bit Serial ADCs
Ic, 14Bit Adc, 2Ch, Serial, 16Soic; Resolution (Bits):14Bit; Sampling Rate:50Sps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX111BEWE+.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX111BEWE+.