Analog Devices LTC6993CS6-4#TRMPBF

Monostable Multivibrator Single-Element 0C 70C 6-Pin TSOT-23 T/R
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993CS6-4#TRMPBF.

Upverter

Datasheet26 pages14 years ago

Farnell

element14 APAC

element14

Linear Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC6993CS6-4#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 2.62
$ 2.62
Stock
161,060
254,192
254,192
Authorized Distributors
6
6
6
Frequency
-
-
-
Propagation Delay
28 ns
28 ns
28 ns
Rise Time
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-16 mA
-16 mA
-16 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6993IS6-2#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
Analog DevicesLTC6993HS6-3#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
Analog DevicesLTC6993IS6-3#TRPBF
Monostable Multivibrator Single-Element -40¡ãC 85¡ãC Automotive 6-Pin TSOT-23 T/R
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Texas InstrumentsLM3880MFE-1AF/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM3880MFE-1AE/NOPB
IC PWR SUPPLY SEQUENCER SOT23-6 / Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC6993CS6-4#TRMPBF provided by its distributors.

Monostable Multivibrator Single-Element 0C 70C 6-Pin TSOT-23 T/R
Monostable Multivibrator One Shot with Falling Edge Trigger, Retriggerable
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
GENERATOR, PULSE, TIMERBLOX, 6SOT-23
TimerBlox: Mono Pulse Gen (One
IC MULTIVIBRATOR 11NS TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993CS6-4-TRMPBF
  • LTC6993CS6-4TRMPBF
  • LTC6993CS64TRMPBF