Analog Devices LTC6993CS6-3#TRMPBF

Monostable Multivibrator Single-Element 0¡ãC 70¡ãC Automotive 6-Pin TSOT-23 T/R
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993CS6-3#TRMPBF.

Upverter

Datasheet26 pages14 years ago

element14 APAC

element14

Farnell

Linear Technology

Inventory History

3 month trend:
+2.32%

CAD Models

Download Analog Devices LTC6993CS6-3#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6993IS6-2#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
Analog DevicesLTC6993HS6-3#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
Analog DevicesLTC6993IS6-3#TRPBF
Monostable Multivibrator Single-Element -40¡ãC 85¡ãC Automotive 6-Pin TSOT-23 T/R
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Texas InstrumentsLM3880MFE-1AF/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM3880MFE-1AE/NOPB
IC PWR SUPPLY SEQUENCER SOT23-6 / Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC6993CS6-3#TRMPBF provided by its distributors.

Monostable Multivibrator Single-Element 0¡ãC 70¡ãC Automotive 6-Pin TSOT-23 T/R
IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
TRUE GULL WING CMOS Active Monostable Multivibrator 0C~70C 11ns 16mA 16mA 2.9mm
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
TIMERBLOX, SINGLE, 5.5V, 6-TSOT-23
One Shot with Falling Edge Trigger, Non-Triggerable
GENERATOR, PULSE, TIMERBLOX, 6SOT-23
TimerBlox: Mono Pulse Gen (One
IC MULTIVIBRATOR 11NS TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993CS6-3-TRMPBF