What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC6993IS6-2#TRMPBF

IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
$ 3.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993IS6-2#TRMPBF.

Upverter

Datasheet26 pages14 years ago

Newark

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
-10.00%

CAD Models

Download Analog Devices LTC6993IS6-2#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.085
$ 2.67
$ 2.67
Stock
196,796
93,263
93,263
Authorized Distributors
6
6
6
Frequency
-
-
-
Propagation Delay
28 ns
11 ns
11 ns
Rise Time
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-16 mA
-16 mA
-16 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6993HS6-3#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
Analog DevicesLTC6993HS6-2#TRMPBF
Monostable Multivibrator Single-Element -40¡ãC 125¡ãC Automotive 6-Pin TSOT-23 T/R
Analog DevicesLTC6993HS6-1#TRMPBF
Monostable Multivibrator Single-Element -40C 125C Automotive 6-Pin TSOT-23 T/R
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Texas InstrumentsLM3880MFE-1AF/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM3880MFE-1AE/NOPB
IC PWR SUPPLY SEQUENCER SOT23-6 / Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsLM3880QMF-1AA/NOPB
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125
Texas InstrumentsLM3880MFE-1AA/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM3880MFE-1AD/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Analog DevicesMAX16053AUT+T
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, BICMOS, PDSO6

Descriptions

Descriptions of Analog Devices LTC6993IS6-2#TRMPBF provided by its distributors.

IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
Monostable Multivibrator Single-Element -40C 85C 6-Pin TSOT-23 T/R
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
Sc-Timing One Shot With Rising Edge Trigger Retriggerable
PRODUCTION (Last Updated: 2weeks ago) e3 LTC6993 2012 multivibrator 2.25V~5.5V 2.9mm 16mA 16mA 11ns
MULTIVIBRTR, MONOSTABLE, 5.5V, TSOT-23-6;
TimerBlox: Mono Pulse Gen (One
IC MULTIVIBRATOR 11NS TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993IS6-2-TRMPBF
  • LTC6993IS6-2TRMPBF