What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC6993IS6-3#TRPBF

Monostable Multivibrator Single-Element -40¡ãC 85¡ãC Automotive 6-Pin TSOT-23 T/R
$ 3.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993IS6-3#TRPBF.

Upverter

Datasheet26 pages14 years ago

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
-3.85%

CAD Models

Download Analog Devices LTC6993IS6-3#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.345
$ 2.62
$ 2.62
Stock
203,639
214,833
214,833
Authorized Distributors
6
6
6
Frequency
-
-
-
Propagation Delay
28 ns
28 ns
28 ns
Rise Time
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-16 mA
-16 mA
-16 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6993HS6-3#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6
Analog DevicesLTC6993HS6-2#TRMPBF
Monostable Multivibrator Single-Element -40¡ãC 125¡ãC Automotive 6-Pin TSOT-23 T/R
Analog DevicesLTC6993HS6-1#TRMPBF
Monostable Multivibrator Single-Element -40C 125C Automotive 6-Pin TSOT-23 T/R
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Texas InstrumentsLM3880MFE-1AF/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM3880QMF-1AA/NOPB
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices LTC6993IS6-3#TRPBF provided by its distributors.

Monostable Multivibrator Single-Element -40¡ãC 85¡ãC Automotive 6-Pin TSOT-23 T/R
SC-Timing One Shot with Falling Edge Trigger, Non-Triggerable
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PULSE GENERATOR, 1MHZ, 5.5V, TSOT-23;
TimerBlox: Mono Pulse Gen (One
IC FLASH 128MBIT SPI/QUAD 8SOIC
IC MULTIVIBRATOR 11NS TSOT23-6
MICROCIRCUIT MONOSTABLE MULTIVIBRATOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993IS6-3-TRPBF
  • LTC6993IS6-3TRPBF
  • LTC6993IS63#TRPBF
  • LTC6993IS63TRPBF