Analog Devices LTC6957IDD-3#PBF

BUFFER/CONVERTER/DRIVER, CMOS, IN-PHASE; Available until stocks are exhausted
$ 4.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6957IDD-3#PBF.

Upverter

Datasheet38 pages8 years ago

Linear Technology

Newark

CAD Models

Download Analog Devices LTC6957IDD-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
MicrochipPL133-27GI
Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
MicrochipSY89834UMG
Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin QFN EP Tube
MicrochipPL133-27GC-R
Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN

Descriptions

Descriptions of Analog Devices LTC6957IDD-3#PBF provided by its distributors.

BUFFER/CONVERTER/DRIVER, CMOS, IN-PHASE; Available until stocks are exhausted
Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with CMOS Outputs
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin DFN EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6957IDD-3-PBF
  • LTC6957IDD-3PBF
  • LTC6957IDD-3_PBF
  • LTC6957IDD3#PBF
  • LTC6957IDD3PBF