Analog Devices LTC6930HDCB-8.00#TRMPBF

Oscillator, 8Mhz, 5.5V, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. LTC6930HDCB-8.00#TRMPBF
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6930HDCB-8.00#TRMPBF.

element14 APAC

Datasheet14 pages11 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+11.69%

CAD Models

Download Analog Devices LTC6930HDCB-8.00#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R

Descriptions

Descriptions of Analog Devices LTC6930HDCB-8.00#TRMPBF provided by its distributors.

Oscillator, 8Mhz, 5.5V, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. LTC6930HDCB-8.00#TRMPBF
CMOS Output Clock Oscillator, 8MHz Nom
8MHz DFN-8(2x3) Timers / Clock Oscillators ROHS
LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators
Surface Mount 8-WFDFN Exposed Pad Active EAR99 programmable oscillator 2mm 8MHz 926muA 1 (Unlimited)
Silicon Oscillator 8MHz/ 4MHz/ 2MHz/ 1MHz/ 0.5MHz/ 0.25MHz/ 0.125MHz/ 0.0625MHz- 0.032768MHz to 8.192MHz Automotive 8-Pin DFN EP T/R
OSCILLATOR, 8MHZ, 5.5V, DFN-EP-8;
32.76kHz-8.192MHz Precision uPower Oscillators
32.768kHz to 8.192MHz Precmicr

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated