Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP7940NT-I/MNY

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R

$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP7940NT-I/MNY.

Microchip

Datasheet58 pages4 years ago
Datasheet42 pages13 years ago

Upverter

element14 APAC

Microchip SCT

Farnell

Inventory History

3 month trend:
-10.74%

CAD Models

Download Microchip MCP7940NT-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R

Descriptions

Descriptions of Microchip MCP7940NT-I/MNY provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP T/R
MCP7940N Series 1.8 to 5.5 V SMT I2C Serial Real-Time Clock/Calendar - TDFN-8
Real-time clock; MICROCHIP; MCP7940NT-I/MNY; Clock; 1.8 V - 5.5 V; 64 B; HH:MM:SS
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TDFN-EP
8-WFDFN Exposed Pad MCP7940N e4 Alarm Leap Year Square Wave Output SRAM rtc clock circuit 1.8V~5.5V 1.2muA @ 3.3V 3mm 0.032MHz
Microchip RTCchip, Can be used as a calendar、clock, TDFNencapsulation, Serial 2 line,Serial-I2Cbus, max_voltage5.5 V, surface mount installation, 8Pin
RTC CLK/CALENDAR, I2C, TDFN-8; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: RTCC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: TDFN; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940NT--I/MNY
  • MCP7940NT-IMNY