Analog Devices LTC6912HGN-2#PBF

SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V 16-Pin SSOP N Tube
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6912HGN-2#PBF.

Upverter

Datasheet24 pages20 years ago

Analog Devices

Newark

Linear Technology

Inventory History

3 month trend:
-3.08%

CAD Models

Download Analog Devices LTC6912HGN-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 4.505
$ 4.505
Stock
143,643
182,432
182,432
Authorized Distributors
6
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
50 dB
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
50 MHz
50 MHz
50 MHz
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Power Supply Rejection Ratio (PSRR)
57 dB
60 dB
60 dB
Interface
-
-
-
Case/Package
SSOP
SSOP
SSOP
Nominal Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Bias Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6912HGN-2#PBF.

Related Parts

Analog DevicesLTC6912IGN-2#PBF
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6912IGN-1#PBF
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
Analog DevicesMAX4270EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP
Texas InstrumentsINA2126EA/250
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Texas InstrumentsINA2126E/2K5
IC INST AMP 2 CIRCUIT 16SSOP / Instrumentation Amplifier 2 Circuit 16-SSOP
Texas InstrumentsINA2126E/250
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP

Descriptions

Descriptions of Analog Devices LTC6912HGN-2#PBF provided by its distributors.

SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V 16-Pin SSOP N Tube
Dual Programmable Gain Amplifiers with Serial Digital Interface
2x Progmable Gain Amps w/ Seri
SSOP16 DUAL DIG CONTROLLED PGA
Analog Circuit, 2 Func, PDSO16
IC, SM, OP AMP PROG GAIN, DUAL
IC, SM, OP AMP PROG GAIN, DUAL; No. of Amplifiers:2; Bandwidth:50MHz; Supply Voltage Range:2.7V to 10.5V; Amplifier Case Style:SSOP; No. of Pins:16; No. of Channels:1; Rail To Rail I/O Type:Rail-Rail I/O; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Amplifier Type:Programmable Gain; Base Number:6912; Gain Bandwidth:33MHz; Gain dB Max:64dB; Input Offset Voltage Max:6.5mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Slew Rate:12; Supply Voltage + Nom:5.5V; Supply Voltage Max:10.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6912HGN-2-PBF
  • LTC6912HGN2#PBF
  • LTC6912HGN2PBF