Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC6912IGN-1#PBF

SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
$ 6.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6912IGN-1#PBF.

Upverter

Datasheet24 pages20 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.49%

CAD Models

Download Analog Devices LTC6912IGN-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.046
$ 5.12
$ 5.12
Stock
169,726
113,540
113,540
Authorized Distributors
6
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
-
50 MHz
50 MHz
Gain Bandwidth Product
33 MHz
33 MHz
33 MHz
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Interface
-
-
-
Case/Package
SSOP
SSOP
SSOP
Nominal Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Bias Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6912IGN-1#PBF.

Related Parts

Analog DevicesMAX4270EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP
Texas InstrumentsINA2126EA/250
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Texas InstrumentsINA2126E/2K5
IC INST AMP 2 CIRCUIT 16SSOP / Instrumentation Amplifier 2 Circuit 16-SSOP
Texas InstrumentsINA2126E/250
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Rail
IC OPAMP GP 2 CIRCUIT 16QSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 16-QSOP
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp

Descriptions

Descriptions of Analog Devices LTC6912IGN-1#PBF provided by its distributors.

SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
Op Amp, 2.25mA, 26V/μs, 33MHz, 35mA, 2 Ch, 10.5V, 125μV, SSOP-16, SMD, 1.5mm H
ROHS3Compliant EAR99 LTC6912 Matte Tin (Sn) op amp amplifier circuit 4.89mm 2.25mA 1.35V 60dB
GAIN AMPLIFIER, 33MHZ, SSOP-16; Available until stocks are exhausted
Dual Programmable Gain Amplifiers with Serial Digital Interface
Gain Amplifier, 33Mhz, Ssop-16; |Analog Devices, Inc. LTC6912IGN-1#PBF
2x Progmable Gain Amps w/ Seri
SSOP16 DUAL DIG CONTROLLED PGA
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6912IGN-1-PBF
  • LTC6912IGN-1PBF
  • LTC6912IGN1#PBF
  • LTC6912IGN1PBF