Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA2126E/250

Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2126E/250.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet20 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA2126E/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 2.339
$ 2.339
Stock
220,509
371,805
371,805
Authorized Distributors
2
0
0
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
83 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
175 µA
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2126E/250.

Related Parts

Analog DevicesLTC6912IGN-1#PBF
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6912IGN-2#PBF
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
Analog DevicesMAX4270EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Rail
Instrumentation Amplifier, 2 Func, 0.75uV Offset-Max, 0.3MHz Band Width, PDSO16
IC OPAMP GP 2 CIRCUIT 16QSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 16-QSOP

Descriptions

Descriptions of Texas Instruments INA2126E/250 provided by its distributors.

Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
MicroPOWER INSTRUMENTATION AMPLIFIER Single and Dual Versions | IC INST AMP 2 CIRCUIT 16SSOP
IC INST AMP 2 CIRCUIT 16SSOP Instrumentation Amplifier 2 Circuit 16-SSOP
Instrumentation Amplifier, 2 Func, 250uV Offset-Max, 0.2MHz Band Width, PDSO16
SP Amp INSTR Amp Dual ±18V/36V 16-Pin SSOP T/R 250 pcs
INSTRUMENT AMPLIFIER, 200KHZ, 94DB SSOP-16, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2126E-250
  • INA2126E250