Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA2126EA/250

Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2126EA/250.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet20 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments INA2126EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.942
$ 5.87
$ 5.87
Stock
291,283
236,914
236,914
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
83 dB
83 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
175 µA
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2126EA/250.

Related Parts

Texas InstrumentsINA2126E/250
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Texas InstrumentsINA2126E/2K5
IC INST AMP 2 CIRCUIT 16SSOP / Instrumentation Amplifier 2 Circuit 16-SSOP
Texas InstrumentsINA2126E/250G4
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Analog DevicesLTC6912IGN-1#PBF
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6912IGN-2#PBF
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 16-Pin SSOP N Tube
Analog DevicesMAX4270EEE
Volt Feedback Amplifier Dual 900V/us 4.5V to 8V 16-Pin QSOP

Descriptions

Descriptions of Texas Instruments INA2126EA/250 provided by its distributors.

Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
IC INST AMP 2 CIRCUIT 16SSOP Instrumentation Amplifier 2 Circuit 16-SSOP
SP Amp INSTR Amp Dual ±18V/36V 16-Pin SSOP T/R 250 pcs
DUAL INSTRUMENTATION AMPLIFIER 500 uV OFFSET-MAX 0.2 MHz BAND WIDTH PDSO16
Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO14
Instrumentation Amplifier IC; Gain Max, V/V:10000; Package/Case:16-SSOP; No. of Pins:16; Common Mode Ratio:83 dB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2126EA 250
  • INA2126EA-250
  • INA2126EA250