Analog Devices LTC6911HMS-1#PBF

IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
$ 4.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6911HMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6911HMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.743
$ 4.21
$ 4.21
Stock
99,300
141,148
141,148
Authorized Distributors
6
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
50 dB
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
-
11 MHz
11 MHz
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Slew Rate
-
16 V/µs
16 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Power Supply Rejection Ratio (PSRR)
57 dB
60 dB
60 dB
Interface
-
-
-
Case/Package
MSOP
MSOP
MSOP
Nominal Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Bias Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6911CMS-2#PBF
IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Analog DevicesLTC6911IMS-2#PBF
IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Analog DevicesLTC6911CMS-1#PBF
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP
Texas InstrumentsLM8272MM/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Texas InstrumentsTLC082IDGNG4
Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-MSOP-PowerPAD -40 to 125
Texas InstrumentsOPA1642AIDGKT
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6911HMS-1#PBF provided by its distributors.

IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
SP Amp Variable Gain Amp Dual R-R I/O ±5.25V/10.5V Automotive 10-Pin MSOP Tube
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6911HMS-1-PBF
  • LTC6911HMS1PBF