Analog Devices LTC6906CS6#TRMPBF

Silicon Oscillator 0.01MHz to 1MHz CMOS Automotive 6-Pin TSOT-23 Tape and Reel
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6906CS6#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
+6.01%

CAD Models

Download Analog Devices LTC6906CS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 4.095
$ 4.095
Stock
296,047
431,709
431,709
Authorized Distributors
6
5
5
Frequency
1 MHz
1 MHz
1 MHz
Frequency Stability
300 ppm
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6906CS6#TRMPBF.

Related Parts

Analog DevicesLTC6906HS6#TRMPBF
LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23

Descriptions

Descriptions of Analog Devices LTC6906CS6#TRMPBF provided by its distributors.

Silicon Oscillator 0.01MHz to 1MHz CMOS Automotive 6-Pin TSOT-23 Tape and Reel
Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
CMOS 2.25V 3.6V 100¦ÌA 5pF ¡À300ppm 10KHz~1MHz SOT-23-6,TSOT-23-6 2.9mm*1.75mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6906CS6-TRMPBF
  • LTC6906CS6TRMPBF