Analog Devices LTC6702IDC#TRMPBF

Comparator Dual R-r O/p 5.5V Automotive 8-PIN Dfn Ep T/r / IC Comp Low Volt 8-DFN
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6702IDC#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
+26.06%

Alternate Parts

Price @ 1000
$ 2.145
$ 2.365
$ 2.365
Stock
199,348
128,585
128,585
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Propagation Delay
450 ns
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
65 dB
65 dB
Min Supply Voltage
1.7 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6702CDC#TRPBF
Analog Comparators Low Voltage, uPower Dual Comparator
Analog DevicesLTC6702HDC#TRMPBF
DUAL COMPARATOR 6000 uV OFFSET-MAX 500 ns RESPONSE TIME PDSO8
STMicroelectronicsTS882IQ2T
IC COMPARATOR RR 1.1V DFN8 / Comparator Dual R-R I/O 5.5V 8-Pin DFN EP T/R
STMicroelectronicsTS332IQ2T
IC COMPARATOR R-R DUAL 8DFN / Comparator General Purpose Open Drain 8-DFN (2x2)
Ic, volt Comparator, dual, cmos, llcc,8Pin, plastic |Onsemi NCS2220AMUT1G
15¦ÌA 1¦Ìs Complementary,Rail to Rail 17¦ÌA 1 3V 6V 5mV@ 6V 1pA DFN , 1.2mm*1mm*500¦Ìm
STMicroelectronicsLM293QT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8
STMicroelectronicsLM393QT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8
STMicroelectronicsTSX3702IQ2T
IC COMPARATOR 16V DUAL CMOS 8DFN / Comparator General Purpose Push-Pull 8-DFN (2x2)
STMicroelectronicsTS391IQ2T
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, UFSON-8, Tape and Reel

Descriptions

Descriptions of Analog Devices LTC6702IDC#TRMPBF provided by its distributors.

Comparator Dual R-R O/P 5.5V Automotive 8-Pin DFN EP T/R / IC COMP LOW VOLT 8-DFN
Analog Comparators Low Voltage, uPower Dual Comparator
Comparator, 2 Func, 5000uV Offset-Max, 500ns Response Time, CMOS, PDSO8
IC, COMPARATOR, LV, UP, DUAL, 8DFN; Comparator Type:High Speed; No. of Comparators:2; Response Time:320ns; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:30µA; Supply Voltage Range:1.7V to 5.5V; Amplifier Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6702; No. of Comparators:2; Output Type:CMOS / TTL Compatible; Package / Case:DFN; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6702IDCTRMPBF