STMicroelectronics TSX3702IQ2T

IC COMPARATOR 16V DUAL CMOS 8DFN / Comparator General Purpose Push-Pull 8-DFN (2x2)
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX3702IQ2T.

IHS

Datasheet23 pages9 years ago

STMicroelectronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.89%

CAD Models

Download STMicroelectronics TSX3702IQ2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS332IQ2T
IC COMPARATOR R-R DUAL 8DFN / Comparator General Purpose Open Drain 8-DFN (2x2)
STMicroelectronicsTS391IQ2T
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, UFSON-8, Tape and Reel
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS
IC COMPARATOR LV 6DFN / Comparator General Purpose Open-Drain, Rail-to-Rail 6-UDFN (1.2x1)
STMicroelectronicsTS331IQT
Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, DSO6

Descriptions

Descriptions of STMicroelectronics TSX3702IQ2T provided by its distributors.

IC COMPARATOR 16V DUAL CMOS 8DFN / Comparator General Purpose Push-Pull 8-DFN (2x2)
Micropower (5uA) 16V dual CMOS comparator, push pull output
Ciiva
Micropower 16V dual CMOS voltage comparator
Operational amplifier, dual, low power, STM, SOIC-8 package
Micropower dual CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, DFN8 2x2x0.75, Tape and Reel
STMicroelectronics SCT
Comparator, 2 Func, 6000uV Offset-Max, 2400ns Response Time, CMOS, PDSO8
General Purpose IC 5μA 2.8μs Push-Pull 6mA 2-Ch 2.7V-16V 5mV@5V 10pA DFN SMD 2mm×2mm×550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics